391-082-556-203

Heilind Number:EDA391-082-556-203
Manufacturer:EDAC
Manufacturer Number:391-082-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-556-203

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers high heat resistance for stable performance. Boasting two rows of 82 positions each, it provides ample connectivity options. The Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .1 inches and row spacing of .14 inches, it enables precise positioning on the PCB. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Explore seamless board-to-board connections with this essential component.