391-082-556-204

Heilind Number:EDA391-082-556-204
Manufacturer:EDAC
Manufacturer Number:391-082-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-556-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 82 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a compact pitch of .1 inches and row spacing of .14 inches, this connector is ideal for tight PCB layouts. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.