391-082-556-207

Heilind Number:EDA391-082-556-207
Manufacturer:EDAC
Manufacturer Number:391-082-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 82 positions, it offers ample room for seamless connectivity. The copper alloy contacts guarantee reliable signal transmission, while the tight pitch of .1 inch and row spacing of .14 inch ensure precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your PCB assembly needs. Upgrade your setup today and experience the difference in performance firsthand.