391-082-560-201

Heilind Number:EDA391-082-560-201
Manufacturer:EDAC
Manufacturer Number:391-082-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-560-201

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 82 positions with a pitch of .1 inches. The straight mount orientation and row spacing of .14 inches make for easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.