391-082-560-202

Heilind Number:EDA391-082-560-202
Manufacturer:EDAC
Manufacturer Number:391-082-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With dual rows and a total of 82 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, precision alignment is effortless. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for various applications. Upgrade your setup today with this essential component.