391-082-560-203

Heilind Number:EDA391-082-560-203
Manufacturer:EDAC
Manufacturer Number:391-082-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a robust amperage of 3 A, it ensures reliable power transmission. Featuring two rows and 82 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Engineered for versatility, it supports a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.