391-082-560-204

Heilind Number:EDA391-082-560-204
Manufacturer:EDAC
Manufacturer Number:391-082-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures longevity and performance. With a dual-row configuration and a total of 82 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.