391-082-560-207

Heilind Number:EDA391-082-560-207
Manufacturer:EDAC
Manufacturer Number:391-082-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-560-207

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures reliable performance but also adds a touch of sophistication to your setup. With a robust copper alloy contact material, it guarantees efficient power transmission at an amperage of 3 A. Featuring two rows and a pitch of .1 inch, it offers seamless integration onto your board with 82 positions for versatile connectivity. The straight mount orientation and a wide operating temperature range from -40 to 105°C make it suitable for diverse applications, providing a dependable solution for your connectivity needs. Upgrade your systems with this high-quality connector for optimal performance.