391-082-560-208

Heilind Number:EDA391-082-560-208
Manufacturer:EDAC
Manufacturer Number:391-082-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a sleek black design, this connector not only offers a high amperage of 3A but also ensures durability with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 82 positions, it provides ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. The compact pitch of .1 inches and row spacing of .14 inches allow for precise alignment during assembly. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.