391-084-520-201

Heilind Number:EDA391-084-520-201
Manufacturer:EDAC
Manufacturer Number:391-084-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-520-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a double row layout and 84 positions, it offers ample space for secure connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. Its .1-inch pitch and .14-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your PCB assembly with this reliable connector, a must-have in any electronics setup.