391-084-520-202

Heilind Number:EDA391-084-520-202
Manufacturer:EDAC
Manufacturer Number:391-084-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-520-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 84 positions, this connector facilitates seamless board-to-board connections. Crafted with precision, it features copper alloy contacts, guaranteeing efficient power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.