391-084-520-203

Heilind Number:EDA391-084-520-203
Manufacturer:EDAC
Manufacturer Number:391-084-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, ideal for various electronic applications. Boasting 84 positions, this straight-mount connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your PCB setup with this essential component.