391-084-520-207

Heilind Number:EDA391-084-520-207
Manufacturer:EDAC
Manufacturer Number:391-084-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-520-207

Detailed Description

Enhance connectivity and streamline PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 84 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Its straight mount orientation simplifies integration, while its 3A amperage rating ensures efficient power delivery. Ideal for applications in telecommunications, data networking, and more, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.