391-084-521-201

Heilind Number:EDA391-084-521-201
Manufacturer:EDAC
Manufacturer Number:391-084-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-521-201

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a sleek black finish that complements any system aesthetic. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. Featuring two rows of contacts made from Copper Alloy, it offers exceptional conductivity with a current rating of 3A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating a total of 84 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees optimal performance in various conditions. Trust in this essential component for seamless data transmission and system functionality.