391-084-521-202

Heilind Number:EDA391-084-521-202
Manufacturer:EDAC
Manufacturer Number:391-084-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, provide seamless connection between boards. Boasting 84 positions in total, it accommodates multiple components with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C makes it suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic assembly projects.