391-084-521-203

Heilind Number:EDA391-084-521-203
Manufacturer:EDAC
Manufacturer Number:391-084-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black hue. With a double row configuration and a total of 84 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this straight mount orientation connector to deliver efficient power transfer, with a rated amperage of 3 A. Perfect for demanding environments, it guarantees long-lasting performance. Elevate your connectivity solutions with this essential component.