391-084-521-204

Heilind Number:EDA391-084-521-204
Manufacturer:EDAC
Manufacturer Number:391-084-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durable and reliable operation. With a pitch of .1 inch and two rows of 84 positions, it offers ample space for efficient data transmission. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The straight mount orientation and row spacing of .14 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component.