391-084-522-202

Heilind Number:EDA391-084-522-202
Manufacturer:EDAC
Manufacturer Number:391-084-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-522-202

Detailed Description

Enhance your circuit board connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 84 positions, it offers ample room for secure attachment. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for seamless integration onto your PCB, providing a seamless and efficient connection solution. Elevate your electronics project with this essential component.