391-084-522-203

Heilind Number:EDA391-084-522-203
Manufacturer:EDAC
Manufacturer Number:391-084-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-522-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two-row configuration with 84 positions allows for versatile connections, while the copper alloy contacts ensure optimal signal conductivity. At a pitch of .1 in and row spacing of .14 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this high-quality connector for seamless board-to-board connectivity. Explore more connectors in our PCB Connectors category.