391-084-522-204

Heilind Number:EDA391-084-522-204
Manufacturer:EDAC
Manufacturer Number:391-084-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-522-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of precisely crafted Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 in and row spacing of .14 in, it offers seamless integration on your PCB. The 84 positions accommodate multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component for enhanced connectivity and performance.