391-084-522-207

Heilind Number:EDA391-084-522-207
Manufacturer:EDAC
Manufacturer Number:391-084-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-522-207

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector, designed for seamless integration on your PCB. With a sleek black finish, it not only adds a professional touch to your setup but also ensures durability in various operating environments. Boasting a current rating of 3 A, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior heat resistance and safety compliance. Featuring two rows of contacts made from Copper Alloy, with a pitch of .1 in and row spacing of .14 in, it offers precise and secure connections. With 84 positions available, you can easily accommodate multiple components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Explore seamless connectivity with this essential component in the world of PCB connectors.