391-084-522-208

Heilind Number:EDA391-084-522-208
Manufacturer:EDAC
Manufacturer Number:391-084-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-522-208

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a total of 84 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.