391-084-524-201

Heilind Number:EDA391-084-524-201
Manufacturer:EDAC
Manufacturer Number:391-084-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 84 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, along with a pitch of .1 inch, guarantee efficient power transmission at a current rating of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and .14-inch row spacing provide easy installation and secure attachment. Elevate your project with this essential component that meets the highest standards of performance and quality.