391-084-524-207

Heilind Number:EDA391-084-524-207
Manufacturer:EDAC
Manufacturer Number:391-084-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-524-207

Detailed Description

Enhance connectivity on your PCB with our versatile Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring two rows and 84 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Explore seamless interconnection solutions with this essential component.