391-084-555-202

Heilind Number:EDA391-084-555-202
Manufacturer:EDAC
Manufacturer Number:391-084-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 84 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation. Perfect for electronics projects, this connector is a must-have for any professional or DIY enthusiast.