391-084-555-203

Heilind Number:EDA391-084-555-203
Manufacturer:EDAC
Manufacturer Number:391-084-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3 A, it guarantees efficient power transmission for your electronic devices. Its two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, provide seamless connectivity for up to 84 positions, enabling versatile PCB configurations. The straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in a variety of settings. Upgrade your connectivity solutions with this essential Card Edge Connector, a must-have in any electronic setup.