391-084-555-207

Heilind Number:EDA391-084-555-207
Manufacturer:EDAC
Manufacturer Number:391-084-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 84 positions, it offers ample connectivity options, while a pitch of .1in and row spacing of .14in optimize signal flow. Suitable for a wide range of applications, this connector guarantees stability even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.