391-084-555-208

Heilind Number:EDA391-084-555-208
Manufacturer:EDAC
Manufacturer Number:391-084-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed in classic black. With a dual-row configuration and 84 positions, it offers ample space for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power delivery with a 3A amperage rating. Its precise .1-inch pitch and .14-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.