391-084-556-204

Heilind Number:EDA391-084-556-204
Manufacturer:EDAC
Manufacturer Number:391-084-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for high performance, it boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 84 positions, this connector offers ample connectivity options with a pitch and row spacing of .1 in and .14 in, respectively. Its straight mount orientation makes for easy installation, while its robust construction ensures reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for seamless board-to-board connections.