391-084-556-207

Heilind Number:EDA391-084-556-207
Manufacturer:EDAC
Manufacturer Number:391-084-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-556-207

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers seamless data transfer with a pitch of .1 in and row spacing of .14 in. Boasting 84 positions, it provides ample connectivity for your devices. Its straight mount orientation guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.