391-084-556-208

Heilind Number:EDA391-084-556-208
Manufacturer:EDAC
Manufacturer Number:391-084-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-556-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring 84 positions and a pitch of .1 inches, it offers ample room for connectivity. The straight mount orientation and a row spacing of .14 inches provide easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.