391-084-560-201

Heilind Number:EDA391-084-560-201
Manufacturer:EDAC
Manufacturer Number:391-084-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-560-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the 84 positions offer ample connectivity options. Suitable for straight mounting, it allows for seamless integration onto your board. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your setup with this essential component for seamless board-to-board connections.