391-084-560-203

Heilind Number:EDA391-084-560-203
Manufacturer:EDAC
Manufacturer Number:391-084-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-560-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Each of its 84 positions is crafted with precision, using Copper Alloy as the contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your electronic designs with this high-quality Card Edge Connector, a must-have component for seamless PCB connections.