391-084-560-207

Heilind Number:EDA391-084-560-207
Manufacturer:EDAC
Manufacturer Number:391-084-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-084-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-084-560-207

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of 84 copper alloy contacts, each positioned precisely at a .1-inch pitch and .14-inch row spacing, it guarantees secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation offers easy integration. Perfect for high-speed board-to-board connections, this connector is a reliable choice for your electronic projects.