391-086-520-207

Heilind Number:EDA391-086-520-207
Manufacturer:EDAC
Manufacturer Number:391-086-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-520-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of 86 copper alloy contacts, it offers ample connectivity for your electronic devices. The .1-inch pitch and .14-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for optimal functionality. Perfect for board-to-board applications, it guarantees secure and efficient data transfer in any project. Upgrade your connections with this essential component today.