391-086-521-201

Heilind Number:EDA391-086-521-201
Manufacturer:EDAC
Manufacturer Number:391-086-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-521-201

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 positions, it offers ample space for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for board-to-board PCB connections, this connector is a versatile solution for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your connectivity setup with this essential component.