391-086-521-202

Heilind Number:EDA391-086-521-202
Manufacturer:EDAC
Manufacturer Number:391-086-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-521-202

Detailed Description

Enhance connectivity within your printed circuit boards with our Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this high-performance connector features two rows for efficient power transmission. With a contact material of durable Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing accommodate precise alignment, while the 86 positions offer ample connection points. Suitable for straight mounting, it guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB designs with this essential component.