391-086-521-203

Heilind Number:EDA391-086-521-203
Manufacturer:EDAC
Manufacturer Number:391-086-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-521-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 86 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 in and row spacing of .14 in, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.