391-086-521-207

Heilind Number:EDA391-086-521-207
Manufacturer:EDAC
Manufacturer Number:391-086-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-521-207

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts a dual-row design with 86 positions, offering ample connectivity for your PCB applications. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Its precise pitch of .1 inch and row spacing of .14 inch facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.