391-086-521-208

Heilind Number:EDA391-086-521-208
Manufacturer:EDAC
Manufacturer Number:391-086-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-521-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless data transfer. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of Copper Alloy contacts, offering a total of 86 positions, it guarantees reliable performance. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.