391-086-522-201

Heilind Number:EDA391-086-522-201
Manufacturer:EDAC
Manufacturer Number:391-086-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage, making it perfect for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With two rows and 86 positions, this connector offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transfer, while a pitch of .1 in and row spacing of .14 in provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Upgrade your system with this essential component for seamless and efficient board-to-board connections.