391-086-522-203

Heilind Number:EDA391-086-522-203
Manufacturer:EDAC
Manufacturer Number:391-086-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-522-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. This essential component, designed with precision and durability in mind, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission, rated at 3A. The 86 positions, arranged with a pitch of .1 inch and row spacing of .14 inch, offer seamless integration for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse electronic applications. Its straight mount orientation guarantees easy installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this high-performance solution.