391-086-524-201

Heilind Number:EDA391-086-524-201
Manufacturer:EDAC
Manufacturer Number:391-086-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-524-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features 86 positions spread across two rows, ensuring seamless integration into your circuit design. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.