391-086-524-203

Heilind Number:EDA391-086-524-203
Manufacturer:EDAC
Manufacturer Number:391-086-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Boasting two rows of 86 positions each, it provides ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for various industries. Its .1-inch pitch and .14-inch row spacing allow for precise alignment on the board. With a straight mount orientation, installation is a breeze. Elevate your PCB design with this high-quality Card Edge Connector.