391-086-524-207

Heilind Number:EDA391-086-524-207
Manufacturer:EDAC
Manufacturer Number:391-086-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 86 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, even in demanding industrial environments. Featuring a pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its efficiency and durability for seamless board-to-board connectivity.