391-086-555-201

Heilind Number:EDA391-086-555-201
Manufacturer:EDAC
Manufacturer Number:391-086-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-555-201

Detailed Description

Enhance your electronic connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 86 positions, it offers ample space for secure connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable data transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.