391-086-555-202

Heilind Number:EDA391-086-555-202
Manufacturer:EDAC
Manufacturer Number:391-086-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-555-202

Detailed Description

Enhance your printed circuit board connections with this sleek Card Edge Connector in black. Designed for high performance, it boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 86 positions, it offers ample connectivity for your PCB needs. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Please note that it is not RoHS compliant.