391-086-555-203

Heilind Number:EDA391-086-555-203
Manufacturer:EDAC
Manufacturer Number:391-086-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-555-203

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector, designed for seamless integration on printed circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of 86 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Its straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial settings. Trust in this connector for secure and efficient board-to-board connections.