391-086-555-207

Heilind Number:EDA391-086-555-207
Manufacturer:EDAC
Manufacturer Number:391-086-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-555-207

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration in circuit boards, this connector boasts a durable construction with a sleek black finish. With a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees compliance with safety standards. Featuring two rows of contacts made of robust Copper Alloy, it offers a secure and stable connection. The 86 positions and .1 inch pitch provide ample room for multiple components to be seamlessly integrated. With a .14 inch row spacing and straight mount orientation, installation is hassle-free. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.