391-086-556-202

Heilind Number:EDA391-086-556-202
Manufacturer:EDAC
Manufacturer Number:391-086-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-556-202

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The precise pitch of .1 inch and row spacing of .14 inch accommodate 86 positions, facilitating efficient data transfer. Whether you require straight or right-angle mounting, its versatile design caters to various orientations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its performance, and elevate the efficiency of your electronic systems.